Easter Opening Hours and Delivery Dates here

JBL SUBBPSL2 Car subwoofer active

Order Code:

19-1446

Brand: JBL MPN: SUBBPSL2 EAN-13: 6925281963322
Qty Unit Price (Ex VAT)
1+ £293.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

JBL SUBBPSL2 is an advanced car subwoofer system designed as an active subwoofer with integrated amplifier components for efficient performance. The SUBBPSL2 is engineered to provide superior bass reinforcement within a compact subwoofer enclosure, making it an optimal choice for automotive audio systems seeking enhanced low-frequency response. Its design incorporates precision-tuned components that work harmoniously to deliver deep, clear, and powerful bass output, enhancing the overall auditory experience. Typically utilised in automotive applications, this product is ideal for integration into car audio systems where space is limited but high-quality bass reproduction is desired. Its robust construction and reliable performance characteristics make it suitable for both OEM and aftermarket installations.
Type Car subwoofer active
Power - Rated 125 W
Certification CE
Colour Black
Dimensions (W x H x D) 250 x 71 x 344 mm
Frequency Range 35 -120Hz
Height 71mm
On/off switch Yes
Product colour Black
Quick start guide Yes
Size 344mm
Subwoofer crossover frequencies 50 - 120 Hz
Subwoofer driver diameter 20 cm
Subwoofer driver diameter (imperial) 20.3 cm (8)
Subwoofer driver diaphragm material Fiberglass
Subwoofer frequency range 35 - 120 Hz
Subwoofer RMS power 125 W
Subwoofer sensitivity 12 dB
Subwoofer type Active subwoofer
Width 250mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot